New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Amplifiers & Comparators
                                                                                                    4. Video Amplifiers & Buffers
                                                                                                    Print Page

                                                                                                    MAX4203ESA+

                                                                                                    VIDEO BUFFER AMP, 530MHZ, NSOIC-8

                                                                                                    ANALOG DEVICES
                                                                                                    ANALOG DEVICES MAX4203ESA+
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX4203ESA+
                                                                                                    Newark Part No.73Y3961
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX4203ESA+
                                                                                                    Newark Part No.73Y3961
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    IC TypeBuffer Amplifier
                                                                                                    No. of Amplifiers2Amplifiers
                                                                                                    Gain Bandwidth530MHz
                                                                                                    Slew Rate4200V/µs
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Output Current90mA
                                                                                                    Amplifier Case StyleNSOIC
                                                                                                    Supply Voltage Range± 4V to ± 5.5V
                                                                                                    Supply Voltage Range± 4V to ± 5.5V
                                                                                                    IC Case / PackageNSOIC
                                                                                                    No. of Pins8Pins
                                                                                                    Amplifier OutputOpen Loop
                                                                                                    Product Range-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The MAX4203ESA+ is an ultra high-speed, low noise, open loop buffer in 8 pin NSOIC package. This low power dual buffer has high slew rate, high output current, excellent capacitive load driving capability and have no internal termination resistors. It uses a proprietary architecture to achieve up to 530MHz -3dB bandwidth, 130MHz 0.1dB gain flatness and 4200V/µs slew rate. The low-noise performance makes this buffer suitable for driving high-speed analogue to digital converter (ADC) inputs. This device is used in high-speed DAC buffers, high-speed ADC input buffers, digital transmission line drivers and wireless LANs.

                                                                                                    • Supply voltage range is ±4V to ±5.5V
                                                                                                    • Operating temperature range from -40°C to 85°C
                                                                                                    • Quiescent supply current is 2.2mA
                                                                                                    • Bandwidth for 0.1dB gain flatness is 50MHz
                                                                                                    • Low current-noise density of 0.8pA/√Hz
                                                                                                    • Excellent capacitive-load-driving capability
                                                                                                    • Power supply rejection is 72dB
                                                                                                    • Differential gain error of 1.3% at RL = 150 ohm
                                                                                                    • Differential phase error of 0.15° at RL = 150 ohm
                                                                                                    • High output drive of ±90mA

                                                                                                    Applications

                                                                                                    Communications & Networking

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    IC Type

                                                                                                    Buffer Amplifier

                                                                                                    Gain Bandwidth

                                                                                                    530MHz

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Output Current

                                                                                                    90mA

                                                                                                    Supply Voltage Range

                                                                                                    ± 4V to ± 5.5V

                                                                                                    IC Case / Package

                                                                                                    NSOIC

                                                                                                    Amplifier Output

                                                                                                    Open Loop

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    No. of Amplifiers

                                                                                                    2Amplifiers

                                                                                                    Slew Rate

                                                                                                    4200V/µs

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Amplifier Case Style

                                                                                                    NSOIC

                                                                                                    Supply Voltage Range

                                                                                                    ± 4V to ± 5.5V

                                                                                                    No. of Pins

                                                                                                    8Pins

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (3)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Simulation Model EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.