| Quantity | Price |
|---|---|
| 1+ | $6.460 |
| 10+ | $4.950 |
| 25+ | $4.580 |
| 50+ | $4.380 |
| 100+ | $4.170 |
| 300+ | $4.010 |
| 500+ | $3.850 |
Product Information
Product Overview
MAX4172ESA+ is a low-cost, precision, high-side current sense amplifier for portable PCs, telephones, and other systems where battery/DC power-line monitoring is critical. High-side power-line monitoring is especially useful in battery-powered systems, since it does not interfere with the battery charger’s ground path. Wide bandwidth and ground-sensing capability make the device suitable for closed-loop battery-charger and general-purpose current source applications. The 0 to 32V input common-mode range is independent of the supply voltage, which ensures that current-sense feedback remains viable, even when connected to a battery in deep discharge. Applications include portable PCs: notebooks/subnotebooks/palmtops, battery-powered/portable equipment, closed-loop battery chargers/current sources, smart-battery packs, portable/cellular phones, portable test/measurement systems, energy management systems.
- Ideal for high-side monitoring, 3V to 32V supply operation
- ±0.5% typical full-scale accuracy over temperature
- High accuracy +2V to +32V common-mode range, functional down to 0V, independent of supply voltage
- 800kHz bandwidth [VSENSE = 100mV (1C)], 200kHz bandwidth [VSENSE = 6.25mV (C/16)]
- Minimizes board space requirements
- 0.8mA typical supply current at IOUT = 0mA
- 800kHz typical bandwidth at VSENSE = 100mV
- ±10µA maximum output current error (TA = 0°C to +105°C, VSENSE = 100mV, V+ = 12V, VRS+ = 12V)
- 1.75mA maximum output current
- Temperature range from -40°C to +85°C, package is 8 SO
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Side
SOIC
-40°C
3V
-
Surface Mount
-
No SVHC (25-Jun-2025)
1 Amplifier
SOIC
-
800kHz
8Pins
85°C
32V
-
-
MSL 1 - Unlimited
100µV
27µA
800kHz
-
Technical Docs (2)
Alternatives for MAX4172ESA+
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate