
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX4080TASA+TCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Re-Reel73Y3892RL Cut Tape73Y3892 |
| Your Part Number | |
| Technical Datasheet |
5,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.610 | $4.61 |
| Total Price | $4.61 | ||
| Quantity | Price |
|---|---|
| 1+ | $4.610 |
| 25+ | $3.220 |
| 50+ | $3.070 |
| 100+ | $2.920 |
| 250+ | $2.770 |
| 500+ | $2.710 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX4080TASA+TCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Re-Reel73Y3892RL Cut Tape73Y3892 |
| Technical Datasheet | |
| Current Sense Amplifier Type | High Side |
| Gain Bandwidth Product | 250kHz |
| IC Case / Package | NSOIC |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 76V |
| CMRR | 124dB |
| Gain | 20 V/V |
| IC Mounting | Surface Mount |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Input Offset Voltage | 100µV |
| No. of Amplifiers | 1 Amplifier |
| Input Bias Current | 5µA |
| Amplifier Case Style | NSOIC |
| Bandwidth | 250kHz |
| Automotive Qualification Standard | - |
Product Overview
The MAX4080TASA+T is a 76V, high side, current sense amplifier with voltage output in 8 pin NSOIC package. The device is designed for unidirectional current sense applications. For maximum versatility, the 76V input voltage range applies independently to both supply voltage (VCC) and common-mode input voltage (VRS+). High side current monitoring does not interfere with the ground path of the load being measured, this makes the device particularly useful in wide range of high voltage systems. Device offer a high level of integration resulting in a simple, accurate and compact current sense solution makes device ideal for telecom, automotive, backplane and other systems where high voltage current monitoring is critical.
- Supply voltage range is 4.5V to 76V
- Automotive temperature range from -40°C to 125°C
- Independent operating supply voltage
- Gain of current sense amplifier is 20V/V with gain accuracy of ±0.1% at 25°C
- Bandwidth of amplifier is 250KHz, CMRR is 124dB at VRS+ = 4.5V to 76V
- Low input offset voltage of 100μV at TA = +25°C, input bias current of 5µA at VCC = VRS+ = 76V
- High Accuracy and low quiescent current
- Supply current is 75µA
- Minimizes required board space
- 48V Telecom and Backplane Current Measurement; Automotive (12V, 24V, or 42V Batteries); Avalanche Photodiode and PIN-Diode Current Monitoring;
- Bidirectional Motor Control; General System/Board-Level Current Sensing; Power-Management Systems; Precision High-Voltage Current Sources
Applications
Sensing & Instrumentation, Motor Drive & Control, Automotive, Power Management
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Current Sense Amplifier Type | High Side |
|---|---|
| IC Case / Package | NSOIC |
| Operating Temperature Min | -40°C |
| Supply Voltage Min | 4.5V |
| CMRR | 124dB |
| IC Mounting | Surface Mount |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Amplifiers | 1 Amplifier |
| Amplifier Case Style | NSOIC |
| Automotive Qualification Standard | - |
| Gain Bandwidth Product | 250kHz |
|---|---|
| No. of Pins | 8Pins |
| Operating Temperature Max | 125°C |
| Supply Voltage Max | 76V |
| Gain | 20 V/V |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Input Offset Voltage | 100µV |
| Input Bias Current | 5µA |
| Bandwidth | 250kHz |
Technical Docs (1)
Alternatives for MAX4080TASA+T
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
