
Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.790 |
| 10+ | $6.030 |
| 25+ | $5.580 |
| 50+ | $5.340 |
| 100+ | $5.090 |
| 250+ | $4.860 |
| 500+ | $4.720 |
Product Information
Product Overview
MAX4066ACPD+ low-cost, low-voltage, quad, SPST, CMOS analogue switch that is designed to provide superior performance over industry-standard devices. Each device is controlled by TTL/CMOS input levels and can be used as a bilateral switch or multiplexer/demultiplexer. These parts are also suitable for low-distortion audio applications. ESD protection is greater than 2000V per Method 3015.7. Typical applications include battery-operated equipment, audio and video signal routing, low-voltage data-acquisition systems, sample-and-hold circuits, and communication circuits.
- Pin compatible with 74HC4066
- Single-supply operation from +2.0V to +16V
- V+ to GND signal handling, TTL/CMOS-logic compatible
- On-resistance is 16ohm typ at TA=+25°C, V+=12V, ICOM=2mA, VNO=10V
- On-resistance match between channels is 0.5ohm typ at TA=+25°C, V+=12V, ICOM=2mA, VNO=10V
- On-resistance flatness is 2ohm typ at TA=+25°C, V+=12V, ICOM=2mA, VNO=10V, 5V, 1V
- On-channel bandwidth is 100MHz typ at TA=+25°C, signal=0dbm, 50 ohm in and out
- Off Isolation is -58dB typ TA=+25°C, RL=50 ohm, CL=5pF, f=1MHz
- 14 plastic DIP package
- 0°C to +70°C temperature rating
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
2V to 16V
PDIP
4Channels
45ohm
-
Through Hole
70°C
-
No SVHC (04-Feb-2026)
Single Supply
2V to 16V
14Pins
16ohm
SPST-NO
Parallel
0°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
