Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX40660ATB/VY+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.33AH1408
Your Part Number
97 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.120 |
| 10+ | $9.470 |
| 25+ | $9.190 |
| 50+ | $8.300 |
| 100+ | $7.820 |
| 250+ | $6.870 |
Price for:Each
Minimum: 1
Multiple: 1
$10.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX40660ATB/VY+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.33AH1408
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth490MHz
Gain Bandwidth Product490MHz
Slew Rate Typ-
Supply Voltage Range2.9V to 3.5V
Supply Voltage Range2.9V to 3.5V
IC Case / PackageTDFN-EP
No. of Pins10Pins
Amplifier TypeTransimpedance
Rail to Rail-
Input Offset Voltage-
Input Bias Current-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleTDFN-EP
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
1Channels
Gain Bandwidth Product
490MHz
Supply Voltage Range
2.9V to 3.5V
IC Case / Package
TDFN-EP
Amplifier Type
Transimpedance
Input Offset Voltage
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Gain Bandwidth
490MHz
Slew Rate Typ
-
Supply Voltage Range
2.9V to 3.5V
No. of Pins
10Pins
Rail to Rail
-
Input Bias Current
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
TDFN-EP
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
