Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX40659ETA+Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.81AC2570
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.330 |
| 10+ | $9.650 |
| 25+ | $8.990 |
| 50+ | $8.620 |
| 100+ | $8.250 |
| 250+ | $7.970 |
| 500+ | $7.690 |
Price for:Each
Minimum: 1
Multiple: 1
$12.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX40659ETA+Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.81AC2570
Technical Datasheet
No. of Channels3Channels
Gain Bandwidth Product520MHz
Slew Rate Typ-
Supply Voltage Range2.97V to 3.63V
Supply Voltage Range2.97V to 3.63V
IC Case / PackageTDFN
No. of Pins8Pins
Amplifier TypeTransimpedance
Rail to Rail-
Input Offset Voltage-
Input Bias Current-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleTDFN
Technical Specifications
No. of Channels
3Channels
Slew Rate Typ
-
Supply Voltage Range
2.97V to 3.63V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
TDFN
Gain Bandwidth Product
520MHz
Supply Voltage Range
2.97V to 3.63V
IC Case / Package
TDFN
Amplifier Type
Transimpedance
Input Offset Voltage
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
