Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX40658ETA+Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.38AC1621
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.850 |
| 3000+ | $4.680 |
| 6000+ | $4.590 |
| 12000+ | $4.490 |
| 18000+ | $4.400 |
| 30000+ | $4.310 |
Price for:Each
Minimum: 1
Multiple: 1
$7.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX40658ETA+Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.38AC1621
Technical Datasheet
No. of Channels3Channels
Gain Bandwidth520MHz
Gain Bandwidth Product520MHz
Slew Rate Typ-
Supply Voltage Range2.97V to 3.63V
Supply Voltage Range2.97V to 3.63V
IC Case / PackageTDFN
No. of Pins8Pins
Amplifier TypeTransimpedance
Rail to Rail-
Input Offset Voltage-
Input Bias Current-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleTDFN
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
3Channels
Gain Bandwidth Product
520MHz
Supply Voltage Range
2.97V to 3.63V
IC Case / Package
TDFN
Amplifier Type
Transimpedance
Input Offset Voltage
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Gain Bandwidth
520MHz
Slew Rate Typ
-
Supply Voltage Range
2.97V to 3.63V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
TDFN
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
