Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4042EUA+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel38AC1616RL
Cut Tape38AC1616
Your Part Number
1,035 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.180 | $5.18 |
| Total Price | $5.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.180 |
| 25+ | $3.640 |
| 50+ | $3.470 |
| 100+ | $3.300 |
| 250+ | $3.150 |
| 500+ | $3.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4042EUA+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel38AC1616RL
Cut Tape38AC1616
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product90kHz
Slew Rate Typ40V/ms
Supply Voltage Range± 1.2V to ± 2.75V, 2.4V to 5.5V
Supply Voltage Range± 1.2V to ± 2.75V, 2.4V to 5.5V
IC Case / PackageµMAX
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage250µV
Input Bias Current2nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleµMAX
Automotive Qualification Standard-
Bandwidth90kHz
No. of Amplifiers2 Amplifier
Slew Rate40V/ms
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
40V/ms
Supply Voltage Range
± 1.2V to ± 2.75V, 2.4V to 5.5V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
2nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
µMAX
Bandwidth
90kHz
Slew Rate
40V/ms
Gain Bandwidth Product
90kHz
Supply Voltage Range
± 1.2V to ± 2.75V, 2.4V to 5.5V
IC Case / Package
µMAX
Amplifier Type
General Purpose
Input Offset Voltage
250µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Technical Docs (1)
Alternatives for MAX4042EUA+T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
