
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.160 | $3.16 |
| Total Price | $3.16 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.160 |
| 10+ | $2.370 |
| 25+ | $2.140 |
| 50+ | $2.050 |
| 100+ | $1.960 |
| 250+ | $1.840 |
| 500+ | $1.800 |
| 1000+ | $1.730 |
Product Information
Product Overview
The MAX4036EXK+T is a low IBIAS, +1.4V/800nA, rail to rail op-amp with +1.2V buffered reference in 5 pin SC-70 package. It consumes an ultra low supply current and have rail to rail output stage specifically designed for low voltage operation. The input common mode voltage range extends from VDD - 0.4V to VSS, although full rail to rail input range is possible with degraded performance when operating from a supply voltage above 3V. The input offset voltage is typically 200µV and drives 5Kohm loads to within 25mV of the rails. Low operating supply voltage, low supply current and rail to rail outputs make device an excellent choice for precision or general purpose low voltage, battery powered systems. It is used in pagers and cell phones, micropower thermostats and potentiostats, electrometer amplifiers, remote sensor amplifiers, active badges and pH meters.
- Supply voltage range is 1.4V to 3.6V
- Operating temperature range from -40°C to 85°C
- No external reference bypass capacitor required
- No phase reversal for overdriven inputs
- Low 1pA (typ) input bias current
- Unity gain stable
- Common mode rejection ratio is 70dB at VDD = 1.4V, VSS ≤ VCM ≤ (VDD - 0.4V)
- Power supply rejection ratio is 82dB at 1.4V ≤ VDD ≤ 3.6V
- Large signal voltage gain is 108dB at RL = 100Kohm, 50mV ≤ VOUT ≤ (VDD - 50mV)
Applications
Signal Processing, Portable Devices, Medical
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
4V/ms
1.4V to 3.6V
5Pins
Rail - Rail Output (RRO)
1pA
-40°C
-
MSL 1 - Unlimited
SC-70
4kHz
4V/ms
4kHz
1.4V to 3.6V
SC-70
General Purpose
200µV
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
-
1 Amplifier
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
