Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.850 |
| 10+ | $2.130 |
| 25+ | $1.990 |
| 50+ | $1.840 |
| 100+ | $1.750 |
| 250+ | $1.660 |
| 500+ | $1.600 |
Price for:Each
Minimum: 1
Multiple: 1
$2.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4030EEUA+
Newark Part No.38AC1615
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product144MHz
Slew Rate Typ115V/µs
Supply Voltage Range4.5V to 5.5V
Supply Voltage Range4.5V to 5.5V
IC Case / PackageµMAX
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage5mV
Input Bias Current0.01µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleµMAX
Automotive Qualification Standard-
Bandwidth144MHz
No. of Amplifiers2 Amplifier
Slew Rate115V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
115V/µs
Supply Voltage Range
4.5V to 5.5V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
0.01µA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
µMAX
Bandwidth
144MHz
Slew Rate
115V/µs
Gain Bandwidth Product
144MHz
Supply Voltage Range
4.5V to 5.5V
IC Case / Package
µMAX
Amplifier Type
General Purpose
Input Offset Voltage
5mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
