Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX40089EVKIT#Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.84AC1903
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $69.900 |
Price for:Each
Minimum: 1
Multiple: 1
$69.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX40089EVKIT#Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.84AC1903
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX40089
Kit Application TypeAmplifier
Application Sub TypeLow Noise Amplifier
Kit ContentsEvaluation Kit MAX40089
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Amplifier
Kit Contents
Evaluation Kit MAX40089
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
MAX40089
Application Sub Type
Low Noise Amplifier
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
