Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4007EUT+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel73Y3821RL
Cut Tape73Y3821
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.610 | $6.61 |
| Total Price | $6.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.610 |
| 25+ | $4.690 |
| 50+ | $4.480 |
| 100+ | $4.260 |
| 250+ | $4.060 |
| 500+ | $3.940 |
| 1000+ | $3.890 |
| 2500+ | $3.830 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4007EUT+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel73Y3821RL
Cut Tape73Y3821
Technical Datasheet
IC FunctionCurrent Monitor
Supply Voltage Min2.7V
Supply Voltage Max76V
IC Package TypeSOT-23
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Current Monitor
Supply Voltage Max
76V
No. of Pins
6Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
2.7V
IC Package Type
SOT-23
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
