Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.430 |
| 5+ | $22.930 |
| 10+ | $20.420 |
| 25+ | $19.470 |
| 92+ | $18.510 |
| 138+ | $18.040 |
| 276+ | $17.560 |
Price for:Each
Minimum: 1
Multiple: 1
$25.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX396CAI+
Newark Part No.73Y3803
Technical Datasheet
IC FunctionAnalogue Multiplexer
Power Supply TypeSingle & Dual Supply
Supply Voltage Range2.7V to 16V, ± 2.7V to ± 8V
Supply Voltage Range2.7V to 16V, ± 2.7V to ± 8V
IC Case / PackageSSOP
No. of Pins28Pins
No. of Channels1Channels
On Resistance Typ60ohm
On Resistance Max225ohm
Switch Configuration-
Mux / Demux Configuration16:1
InterfacesParallel
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Analogue Multiplexer
Supply Voltage Range
2.7V to 16V, ± 2.7V to ± 8V
IC Case / Package
SSOP
No. of Channels
1Channels
On Resistance Max
225ohm
Mux / Demux Configuration
16:1
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Power Supply Type
Single & Dual Supply
Supply Voltage Range
2.7V to 16V, ± 2.7V to ± 8V
No. of Pins
28Pins
On Resistance Typ
60ohm
Switch Configuration
-
Interfaces
Parallel
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability