Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX392CSE+Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 81Y9443 |
| Your Part Number | |
| Technical Datasheet |
468 In Stock
1,439 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.890 |
| 10+ | $6.090 |
| 25+ | $5.730 |
| 50+ | $5.370 |
| 100+ | $5.140 |
| 250+ | $4.910 |
Price for:Each
Minimum: 1
Multiple: 1
$7.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX392CSE+Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 81Y9443 |
| Technical Datasheet | |
| IC Function | Analogue Switch |
| Power Supply Type | Single & Dual Supply |
| Supply Voltage Range | 3V to 15V, ± 3V to ± 8V |
| Supply Voltage Range | 3V to 15V, ± 3V to ± 8V |
| IC Case / Package | SOIC |
| No. of Pins | 16Pins |
| No. of Channels | 4Channels |
| On Resistance Typ | 20ohm |
| On Resistance Max | 20ohm |
| Switch Configuration | SPST |
| Mux / Demux Configuration | - |
| Interfaces | Parallel |
| IC Mounting | Surface Mount |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| IC Function | Analogue Switch |
|---|---|
| Supply Voltage Range | 3V to 15V, ± 3V to ± 8V |
| IC Case / Package | SOIC |
| No. of Channels | 4Channels |
| On Resistance Max | 20ohm |
| Mux / Demux Configuration | - |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 70°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Power Supply Type | Single & Dual Supply |
|---|---|
| Supply Voltage Range | 3V to 15V, ± 3V to ± 8V |
| No. of Pins | 16Pins |
| On Resistance Typ | 20ohm |
| Switch Configuration | SPST |
| Interfaces | Parallel |
| Operating Temperature Min | 0°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Alternatives for MAX392CSE+
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
