Print Page
MAX38640AEVK#WLP
Evaluation Kit, Buck DC-DC Converter, 1.8 to 5.5 V Input, 1 to 3.3V Output, 175 Ma, WLP-6
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX38640AEVK#WLPCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.12AN6606
Product RangeMAX38640A Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $96.110 |
Price for:Each
Minimum: 1
Multiple: 1
$96.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX38640AEVK#WLPCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.12AN6606
Product RangeMAX38640A Series
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX38640A
Kit Application TypePower Management
Application Sub TypeBuck DC-DC Converter
Kit ContentsEvaluation Board MAX38640A
Product RangeMAX38640A Series
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MAX38640AEVK#WLP is a MAX38640A evaluation kit (EV kit) that evaluates the MAX38640A, an ultra-low quiescent current step-down DC-DC converter in a WLP. The EV kit operates over an input range of 1.8V to 5.5V and provides resistor configurable output voltages from 1V to 3.3V. The EV kit delivers up to 175mA of current depending on the input voltage to the output voltage ratio. The EV kit comes with the MAX38640AENT+ installed.
- Evaluates the MAX38640A in a 6-pin WLP
- Proven 2-layer, 1oz copper PCB layout
- Demonstrates compact solution size
- Fully assembled and tested
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Board MAX38640A
Automotive Qualification Standard
-
Silicon Core Number
MAX38640A
Application Sub Type
Buck DC-DC Converter
Product Range
MAX38640A Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
