Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX378CPE+
Newark Part No.38AC1613
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX378CPE+
Newark Part No.38AC1613
Technical Datasheet
IC FunctionAnalogue Multiplexer
Power Supply TypeDual Supply
Supply Voltage Range9V to 22V, ± 4.5V to ± 18V
Supply Voltage Range9V to 22V, ± 4.5V to ± 18V
IC Case / PackageDIP
No. of Pins16Pins
No. of Channels1Channels
On Resistance Typ2kohm
On Resistance Max3.5kohm
Switch Configuration-
Mux / Demux Configuration8:1
Interfaces-
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Analogue Multiplexer
Supply Voltage Range
9V to 22V, ± 4.5V to ± 18V
IC Case / Package
DIP
No. of Channels
1Channels
On Resistance Max
3.5kohm
Mux / Demux Configuration
8:1
IC Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Power Supply Type
Dual Supply
Supply Voltage Range
9V to 22V, ± 4.5V to ± 18V
No. of Pins
16Pins
On Resistance Typ
2kohm
Switch Configuration
-
Interfaces
-
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate