
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX359CPE+Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 73Y3714 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $18.400 |
| 10+ | $17.200 |
| 25+ | $16.710 |
| 50+ | $15.080 |
| 100+ | $14.200 |
| 250+ | $12.490 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX359CPE+Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 73Y3714 |
| Technical Datasheet | |
| IC Function | Analogue Multiplexer |
| Power Supply Type | Dual Supply |
| Supply Voltage Range | ± 4.5V to ± 18V |
| Supply Voltage Range | ± 4.5V to ± 18V |
| IC Case / Package | DIP |
| No. of Pins | 16Pins |
| No. of Channels | 2Channels |
| On Resistance Typ | 1.5kohm |
| On Resistance Max | 1.8kohm |
| Switch Configuration | - |
| Mux / Demux Configuration | 4:1 |
| Interfaces | Parallel |
| IC Mounting | Through Hole |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 75°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MAX359CPE+ is a 4-channel differential fault-protected analogue multiplexer in 16 pin DIP package. This fault-protected multiplexer use a series NPN structure (Field effect transistor) that protects the device from overvoltage up to ±35V beyond the supply rail. This device not only protects from overvoltage but also limits the fault currents to nanoamp leakage values rather than milli amperes. This protects multiplexer as well as sensors and other sensitive signal sources which are driven by multiplexer. All digital inputs have 0.8V and 2.4V logic thresholds ensuring both TTL and CMOS logic compatibility without pull-up resistors. Break-before-make operation is guaranteed and power consumption is less than 2mW. Typical applications include data acquisition systems, ATE equipment, signal routing and redundant/backup systems.
- Supply voltage range is ±4.5V to ±18V
- Operating temperature range from 0°C to 75°C
- Maximum on resistance is 1.8Kohm
- On switch turns off with overvoltage
- All switches off with supplies off
- Latch-up proof construction
- 1nA max off input leakage current and 2nA off output leakage current at +25°C
- Access time is 0.5µs
Applications
Signal Processing, Industrial, Avionics
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Function | Analogue Multiplexer |
|---|---|
| Supply Voltage Range | ± 4.5V to ± 18V |
| IC Case / Package | DIP |
| No. of Channels | 2Channels |
| On Resistance Max | 1.8kohm |
| Mux / Demux Configuration | 4:1 |
| IC Mounting | Through Hole |
| Operating Temperature Max | 75°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Power Supply Type | Dual Supply |
|---|---|
| Supply Voltage Range | ± 4.5V to ± 18V |
| No. of Pins | 16Pins |
| On Resistance Typ | 1.5kohm |
| Switch Configuration | - |
| Interfaces | Parallel |
| Operating Temperature Min | 0°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
