
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX354EWE+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel73Y3707RL Cut Tape73Y3707 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $20.800 | $20.80 |
| Total Price | $20.80 | ||
| Quantity | Price |
|---|---|
| 1+ | $20.800 |
| 25+ | $15.560 |
| 50+ | $15.080 |
| 100+ | $14.600 |
| 250+ | $14.310 |
| 500+ | $14.020 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX354EWE+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel73Y3707RL Cut Tape73Y3707 |
| Technical Datasheet | |
| IC Function | Analogue Multiplexer |
| Power Supply Type | Single & Dual Supply |
| Supply Voltage Range | 4.5V to 36V, ± 4.5V to ± 18V |
| Supply Voltage Range | 4.5V to 36V, ± 4.5V to ± 18V |
| IC Case / Package | WSOIC |
| No. of Pins | 16Pins |
| No. of Channels | 1Channels |
| On Resistance Typ | 285ohm |
| On Resistance Max | 350ohm |
| Switch Configuration | - |
| Mux / Demux Configuration | 8:1 |
| Interfaces | Parallel |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MAX354EWE+T is a single 8-channel fault-protected analogue multiplexer in 16 pin WSOIC package. This fault-protected multiplexer use a series NPN structure (Field effect transistor) that protects the devices from overvoltage up to 40V beyond the supply rails during power-up, power down and fault conditions. The MAX354 also protect sensitive circuit components against voltages near or beyond the normal supplies. The mux has 350 ohm on-resistance and can be used for demultiplexing as well as multiplexing. Input leakage current is less than 0.5nA at +25°C and less than 5nA at +85°C. All digital inputs have 0.8V and 2.4V logic thresholds ensuring both TTL and CMOS logic compatibility without pull-up resistors. It features break-before-make operation and has power consumption less than 1.5mW. Typical applications include data acquisition systems, ATE equipment, signal routing and redundant/backup systems.
- Supply voltage range is 4.5V to 36V, ±4.5V to ±18V
- Operating temperature range from -40°C to 85°C
- On switch turns off with overvoltage
- All switches Off with supplies Off
- Output clamps at 1.5V below supply rails
- No power up sequencing required
- On-resistance matching between channels is 7ohm
- NO-off leakage current is 0.01nA at 25°C
- COM-off leakage current and COM-on leakage current is 0.02nA at 25°C
- Charge injection is 80pC and transition time is 180ns at 25°C
Applications
Signal Processing, Industrial, Avionics
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Function | Analogue Multiplexer |
|---|---|
| Supply Voltage Range | 4.5V to 36V, ± 4.5V to ± 18V |
| IC Case / Package | WSOIC |
| No. of Channels | 1Channels |
| On Resistance Max | 350ohm |
| Mux / Demux Configuration | 8:1 |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Power Supply Type | Single & Dual Supply |
|---|---|
| Supply Voltage Range | 4.5V to 36V, ± 4.5V to ± 18V |
| No. of Pins | 16Pins |
| On Resistance Typ | 285ohm |
| Switch Configuration | - |
| Interfaces | Parallel |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
