
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX3535EEWI+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel73Y3703RL Cut Tape73Y3703 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $29.170 | $29.17 |
| Total Price | $29.17 | ||
| Quantity | Price |
|---|---|
| 1+ | $29.170 |
| 25+ | $22.130 |
| 50+ | $21.620 |
| 100+ | $21.110 |
| 250+ | $20.690 |
| 500+ | $20.270 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX3535EEWI+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel73Y3703RL Cut Tape73Y3703 |
| Technical Datasheet | |
| Device Type | Transceiver |
| IC Type | RS422 / RS485 Transceiver |
| IC Interface Type | RS422, RS485 |
| No. of Receivers | 1Receivers |
| No. of Transmitters | 1 |
| No. of Drivers | 1Drivers |
| Communication Mode | Full Duplex |
| Data Rate Max | 1Mbps |
| Supply Voltage Min | 3V |
| Driver Case Style | WSOIC |
| Supply Voltage Max | 5.5V |
| IC Case / Package | WSOIC |
| No. of Pins | 28Pins |
| No. of Nodes | 256 |
| ESD Protection | ±15 kV (HBM) |
| Fail Safe | Open, Short |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| IC Generic Number | MAX3535E |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MAX3535EEWI+T is a +3V to +5V, 2500Vrms isolated RS485/RS422 transceiver with ±15kV ESD protection in 28 pin WSOIC package. This full duplex transceiver provides2500Vrms of galvanic isolation between RS485/RS422 side & processor or control logic side. This device allows fast, 1000Kbps communication across an isolation barrier when common-mode voltages (i.e. the ground potentials) on either side of barrier are subject to large differences. Isolation is achieved through integrated high voltage capacitors. It features a 420KHz transformer driver that allows power transfer to RS485 side using an external transformer. It includes one differential driver, one receiver and internal circuitry to send RS485 signals and control signals across isolation barrier (including isolation capacitors). Device operates with a single power supply and improved secondary supply range of IC allows use of step-down transformers for +5V operation resulting in considerable power savings.
- Supply voltage range is 3V to 5.5V
- Operating temperature range from -40°C to 85°C
- Pin-selectable slew-rate limiting controls EMI
- Hot-swap protected driver-enable input
- 1/8 unit receiver load allowing 256 devices on bus
- ±15KV ESD protection using HBM
- Undervoltage lockout
- Isolation-barrier fault detection
- Short-circuit protected, thermal shutdown
- Open-line and shorted-line fail-safe receiver inputs
- Industrial-Control Local Area Networks; Isolated RS-485 Systems; Systems with Large Common-Mode Voltages; Telecommunications Systems
Applications
Communications & Networking, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Device Type | Transceiver |
|---|---|
| IC Interface Type | RS422, RS485 |
| No. of Transmitters | 1 |
| Communication Mode | Full Duplex |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 5.5V |
| No. of Pins | 28Pins |
| ESD Protection | ±15 kV (HBM) |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| IC Type | RS422 / RS485 Transceiver |
|---|---|
| No. of Receivers | 1Receivers |
| No. of Drivers | 1Drivers |
| Data Rate Max | 1Mbps |
| Driver Case Style | WSOIC |
| IC Case / Package | WSOIC |
| No. of Nodes | 256 |
| Fail Safe | Open, Short |
| Operating Temperature Max | 85°C |
| Qualification | - |
| IC Generic Number | MAX3535E |
Technical Docs (1)
Alternatives for MAX3535EEWI+T
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
