Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX3523ETP+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 84AC1900 |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.860 |
| 3000+ | $3.380 |
| 6000+ | $3.310 |
| 12000+ | $3.240 |
| 18000+ | $3.180 |
| 30000+ | $3.110 |
Price for:Each
Minimum: 1
Multiple: 1
$3.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX3523ETP+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 84AC1900 |
| Technical Datasheet | |
| Amplifier Type | Programmable Gain |
| No. of Channels | 1Channels |
| No. of Amplifiers | 1Amplifiers |
| Gain Bandwidth Product | 204MHz |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Supply Voltage Range | 4.75V to 5.25V |
| Supply Voltage Range | 4.75V to 5.25V |
| IC Case / Package | TQFN |
| No. of Pins | 20Pins |
| IC Mounting | Surface Mount |
| Qualification | - |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Amplifier Case Style | TQFN |
| Automotive Qualification Standard | - |
| Bandwidth | 204MHz |
| No. of Amplifiers | 1 Amplifier |
Technical Specifications
| Amplifier Type | Programmable Gain |
|---|---|
| No. of Amplifiers | 1Amplifiers |
| Operating Temperature Min | 0°C |
| Supply Voltage Range | 4.75V to 5.25V |
| IC Case / Package | TQFN |
| IC Mounting | Surface Mount |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| No. of Amplifiers | 1 Amplifier |
| No. of Channels | 1Channels |
|---|---|
| Gain Bandwidth Product | 204MHz |
| Operating Temperature Max | 70°C |
| Supply Voltage Range | 4.75V to 5.25V |
| No. of Pins | 20Pins |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| Amplifier Case Style | TQFN |
| Bandwidth | 204MHz |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | 5A991B1 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
