Print Page
MAX3522BCTN+
Programmable/Variable Amplifier, Programmable Gain, 2 Channels, 3 Amplifiers, 204 MHz, 0 °C
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX3522BCTN+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 95AC7428 |
| Your Part Number | |
| Technical Datasheet |
97 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.280 |
| 10+ | $6.560 |
| 25+ | $5.970 |
| 50+ | $5.560 |
| 100+ | $5.180 |
| 250+ | $4.350 |
Price for:Each
Minimum: 1
Multiple: 1
$7.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX3522BCTN+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 95AC7428 |
| Technical Datasheet | |
| Amplifier Type | Programmable Gain |
| No. of Channels | 2Channels |
| No. of Amplifiers | 3Amplifiers |
| Gain Bandwidth Product | 204MHz |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Supply Voltage Range | 4.75V to 5.25V |
| Supply Voltage Range | 4.75V to 5.25V |
| IC Case / Package | TQFN |
| No. of Pins | 56Pins |
| IC Mounting | Surface Mount |
| Qualification | - |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
| Amplifier Case Style | TQFN |
| Automotive Qualification Standard | - |
| Bandwidth | 204MHz |
| No. of Amplifiers | 3 Amplifier |
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Amplifier Type | Programmable Gain |
|---|---|
| No. of Amplifiers | 3Amplifiers |
| Operating Temperature Min | 0°C |
| Supply Voltage Range | 4.75V to 5.25V |
| IC Case / Package | TQFN |
| IC Mounting | Surface Mount |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| No. of Amplifiers | 3 Amplifier |
| No. of Channels | 2Channels |
|---|---|
| Gain Bandwidth Product | 204MHz |
| Operating Temperature Max | 70°C |
| Supply Voltage Range | 4.75V to 5.25V |
| No. of Pins | 56Pins |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| Amplifier Case Style | TQFN |
| Bandwidth | 204MHz |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
