
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX351CSE+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 73Y3693 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $13.640 |
| 10+ | $12.760 |
| 25+ | $12.390 |
| 50+ | $11.190 |
| 100+ | $10.540 |
| 250+ | $9.260 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX351CSE+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 73Y3693 |
| Technical Datasheet | |
| IC Function | Analogue Switch |
| Power Supply Type | Single & Dual Supply |
| Supply Voltage Range | 10V to 30V, ± 4.5V to ± 20V |
| Supply Voltage Range | 10V to 30V, ± 4.5V to ± 20V |
| IC Case / Package | NSOIC |
| No. of Pins | 16Pins |
| No. of Channels | 4Channels |
| On Resistance Typ | 17ohm |
| On Resistance Max | 80ohm |
| Switch Configuration | SPST - NC |
| Mux / Demux Configuration | - |
| Interfaces | Parallel |
| IC Mounting | Surface Mount |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MAX351CSE+ is a precision, quad, SPST analogue switch in 16 pin NSOIC package. The MAX351CSE+ offers low on-resistance to match within 2ohm between channels and to remain flat over the analogue signal range (Δ3ohm max). It also offer low leakage (less than 250pA at +25°C and less than 6nA at +85°C) and fast switching (turn-on time less than 175ns and turn-off time less than 145ns). This device has extremely low charge injection, low power consumption and electrostatic discharge (ESD) greater than 2000V. The 44V maximum breakdown voltage allows rail to rail analogue signal handling. This monolithic switch operates with a single positive +10V to +30V positive supply or with split supplies of ±4.5V to ±20V while retaining CMOS logic input compatibility and fast switching. CMOS inputs provide reduced input loading. Typical applications include sample and hold circuits, guidance and control systems, military radios, heads-up displays, PBX, PABX and battery powered applications.
- Low on resistance is less than 35ohm
- Operating temperature range from 0°C to 70°C
- Four normally closed (NC) switches
- TTL/CMOS logic compatibility
- Rail to rail analogue signal handling capability
- Charge injection is less than 10pC
- Low power consumption of 35μW
- Battery-Powered Applications; Communication Systems; Guidance and Control Systems;
- Heads-Up Displays; Military Radios; PBX, PABX; Sample-and-Hold Circuits; Test Equipment
Applications
Signal Processing, Communications & Networking, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Function | Analogue Switch |
|---|---|
| Supply Voltage Range | 10V to 30V, ± 4.5V to ± 20V |
| IC Case / Package | NSOIC |
| No. of Channels | 4Channels |
| On Resistance Max | 80ohm |
| Mux / Demux Configuration | - |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 70°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Power Supply Type | Single & Dual Supply |
|---|---|
| Supply Voltage Range | 10V to 30V, ± 4.5V to ± 20V |
| No. of Pins | 16Pins |
| On Resistance Typ | 17ohm |
| Switch Configuration | SPST - NC |
| Interfaces | Parallel |
| Operating Temperature Min | 0°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Alternatives for MAX351CSE+
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
