
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.890 | $9.89 |
| Total Price | $9.89 | ||
| Quantity | Price |
|---|---|
| 1+ | $9.890 |
| 25+ | $7.210 |
| 50+ | $6.920 |
| 100+ | $6.620 |
| 250+ | $6.550 |
| 500+ | $6.420 |
Product Information
Product Overview
The MAX3491EESD+T is a 3.3V powered, ±15KV ESD protected true RS485/RS422 transceiver in 14 pin NSOIC package. This low power transceiver contains one driver and one receiver. The MAX3491E transmits up to 15Mbps and it has enhanced ESD protection. All transmitter outputs and receiver inputs are protected to ±15KV using IEC 1000-4-2 air-gap discharge, ±8KV using IEC 1000-4-2 contact discharge and ±15KV using human body model. Driver is short circuit current limited and it is protected against excessive power dissipation by thermal shutdown circuitry that places the driver outputs into a high impedance state. The receiver input has a fail-safe feature that provides logic high output if both inputs are open circuit. The MAX3491E is used in EMI sensitive applications, integrated services, digital networks and packet switching.
- Supply voltage range from 3V to 3.6V
- Operating temperature range from -40°C to 85°C
- Full duplex communication
- Operate from a single +3.3V supply and no charge pump is required
- Interoperable with +5V Logic
- 2nA low current shutdown mode
- Common mode input voltage range from -7V to +12V
- Driver/receiver enable function
Applications
Communications & Networking, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1Receivers
1
Full Duplex
3V
3.6V
14Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
Transceiver
RS422, RS485
1Drivers
12Mbps
NSOIC
NSOIC
-
Open
85°C
-
MAX3491
Technical Docs (1)
Alternatives for MAX3491EESD+T
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
