
Need more?
| Quantity | Price |
|---|---|
| 1+ | $10.740 |
| 10+ | $8.390 |
| 25+ | $7.920 |
| 50+ | $7.450 |
| 100+ | $7.160 |
| 250+ | $6.850 |
Product Information
Product Overview
The MAX3490CPA+ is a 3.3V powered, true RS485/RS422 transceiver in 8 pin DIP package. The device has transmission data rate up to 10Mbps. The driver is short circuit current limited and protected against excessive power dissipation by thermal shutdown circuitry that places the driver output into a high impedance state. The receiver input has a fail-safe feature that gives a logic high output if both inputs are open circuit.
- Supply voltage range from 3V to 3.6V
- Operating temperature range from 0°C to 70°C
- One driver and one receiver
- No charge pump
- Full duplex communication
- Driver/receiver enable function
- Allows up to 32 transceivers on the bus
- Interoperable with +5V logic
- Common mode input voltage range from -7V to +12V
Applications
Communications & Networking, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Transceiver
RS422, RS485
1Drivers
Full Duplex
3V
3.6V
8Pins
-
0°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
RS422 / RS485 Transceiver
1Receivers
1
10Mbps
DIP
DIP
32
Open
70°C
-
MAX3490
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
