
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX3488AEGSA+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 97Y9368 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $8.050 |
| 10+ | $6.220 |
| 25+ | $5.760 |
| 50+ | $5.510 |
| 100+ | $5.250 |
| 250+ | $5.150 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX3488AEGSA+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 97Y9368 |
| Technical Datasheet | |
| IC Type | RS422 / RS485 Transceiver |
| Device Type | Transceiver |
| IC Interface Type | RS422, RS485 |
| No. of Receivers | 1Receivers |
| No. of Drivers | 1Drivers |
| No. of Transmitters | 1 |
| Communication Mode | Full Duplex |
| Data Rate Max | 250Kbps |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 3.6V |
| Driver Case Style | NSOIC |
| IC Case / Package | NSOIC |
| No. of Pins | 8Pins |
| No. of Nodes | 128 |
| ESD Protection | ±8 kV (Contact), ±15 kV (Air Gap), ±20 kV (HBM) |
| Fail Safe | Open |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| IC Generic Number | MAX3488 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MAX3488AEGSA+ is a 3.3V powered, ±20KV ESD-protected, 20Mbps and slew-rate-limited RS485/RS422 transceiver in 8 pin SOIC package. It is a ±20KV ESD-protected RS485/422 transceiver, optimized for extended cable runs in noisy environments. It is a full-duplex transceiver. The receiver features a unit-load input impedance allowing up to 32 devices on a single bus. The transceiver includes a fail-safe receiver ensuring that the receiver output (RO) is high when inputs are shorted, open, or connected to a tri-state bus. It features enhanced electrostatic discharge (ESD) protection. The transmitter output and receiver input are protected to ±20KV HBM ESD, ±15KV Air-Gap ESD and ±8KV contact ESD in accordance to IEC 61000-4-2.
- Supply voltage range from 3V to 3.6V
- Supply current is 1.9mA, shutdown supply current is 10µA
- Data rate is 0.25Mbps
- Short-circuit protected outputs
- Hot swap capability eliminates false transitions during power-up or hot insertion
- Allows up to 128 transceivers on the bus
- Operating temperature range from -40°C to +105°C
Applications
Communications & Networking, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Type | RS422 / RS485 Transceiver |
|---|---|
| IC Interface Type | RS422, RS485 |
| No. of Drivers | 1Drivers |
| Communication Mode | Full Duplex |
| Supply Voltage Min | 3V |
| Driver Case Style | NSOIC |
| No. of Pins | 8Pins |
| ESD Protection | ±8 kV (Contact), ±15 kV (Air Gap), ±20 kV (HBM) |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Device Type | Transceiver |
|---|---|
| No. of Receivers | 1Receivers |
| No. of Transmitters | 1 |
| Data Rate Max | 250Kbps |
| Supply Voltage Max | 3.6V |
| IC Case / Package | NSOIC |
| No. of Nodes | 128 |
| Fail Safe | Open |
| Operating Temperature Max | 105°C |
| Qualification | - |
| IC Generic Number | MAX3488 |
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
