MAX3483EESA+
RS422/RS485 Transceiver, Half Duplex, 250 Kbps, 1 Transmitter, 3.6 V Supply, -40 to 85 °C, NSOIC-8

Need more?
| Quantity | Price |
|---|---|
| 1+ | $10.490 |
| 10+ | $8.190 |
| 25+ | $7.610 |
| 50+ | $7.300 |
| 100+ | $6.980 |
| 250+ | $6.840 |
Product Information
Product Overview
MAX3483EESA+ is a ±15kV ESD-protected, +3.3V, low-power transceiver for RS-485 and RS-422 communications. It contains one driver and one receiver. MAX3483E features slew-rate-limited drivers that minimize EMI and reduce reflections caused by improperly terminated cables, allowing error-free data transmission at data rates up to 250kbps. It features enhanced electrostatic discharge (ESD) protection. All transmitter outputs and receiver inputs are protected to ±15kV using IEC 1000-4-2 Air-Gap\ Discharge, ±8kV using IEC 1000-4-2 Contact Discharge, and ±15kV using the Human Body Model. Driver is short-circuit current limited and are protected against excessive power dissipation by thermal shutdown circuitry that places the driver outputs into a high-impedance state. The receiver input has a fail-safe feature that guarantees a logic-high output if both inputs are open circuit.
- Half duplex communication
- Supply voltage range from 3.0 to 3.6V
- Driver/ receiver enable
- 2nA low-current shutdown mode
- Interoperable with +5V Logic
- Slew-rate limited for errorless data transmission
- Common-mode input voltage range -7V to +12V
- Current-limiting and thermal shutdown for driver overload protection
- Operating temperature range from -40°C to+85°C
- Available in 8 pin SOIC package
Technical Specifications
RS422 / RS485 Transceiver
RS422, RS485
1Drivers
Half Duplex
3V
3.6V
8Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
Transceiver
1Receivers
1
250Kbps
SOIC
NSOIC
32
Open
85°C
-
No SVHC (04-Feb-2026)
Alternatives for MAX3483EESA+
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
