
Need more?
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $10.580 | $1.500 |
| 10+ | $8.260 | $1.500 |
| 25+ | $7.670 | $1.500 |
| 50+ | $7.360 | $1.500 |
| 100+ | $7.050 | $1.500 |
| 300+ | $6.800 | $1.500 |
| 500+ | $6.550 | $1.500 |
Product Information
Alternatives for MAX3463CSA+
1 Product Found
Product Overview
The MAX3463CSA+ is a +5V, fail-safe, 20Mbps, profibus RS485/RS422 transceiver in 8 pin NSOIC package. It is designed to meet TIA/EIA-422-B, TIA/EIA-485-A, V.11 and X.27 standards. The transceiver complies with the profibus specification providing +2.1V output level with a 54ohm load, 20Mbps data rate and output skew less than 2ns. It contains one three-state differential line driver and one differential input line receiver. The device operate from a +5V supply and has a true fail-safe circuitry which gives a logic-high receiver output when the receiver inputs are open or shorted. This enables all receiver outputs on a terminated bus to output logic highs when all transmitters are disabled. It has a 1/4 standard unit load receiver input impedance that allows 128 transceivers on the bus. This device is widely used in high speed RS485 communications, high speed RS422 communications, level translators and profibus applications.
- Supply voltage range is 4.75V to 5.25V
- Operating temperature range from 0°C to 70°C
- Transmitter and receiver propagation delay is 20ns
- Low supply current requirements (2.5mA typ)
- Available with hot-swap versions, shutdown supply current is 1µA
- Features receiver/driver enable function
- Available with low power shutdown function
- Designed for multipoint transmissions on long or noisy bus lines
- Half duplex communication
- Current limiting and thermal shutdown for driver overload protection
Applications
Communications & Networking, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1Receivers
1Drivers
Half Duplex
4.75V
5.25V
8Pins
-
0°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
Transceiver
RS422, RS485
1
20Mbps
NSOIC
NSOIC
128
Open, Short
70°C
-
MAX3463
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
