Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX34460ETM+Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.68AC5321
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.790 |
| 10+ | $10.060 |
| 25+ | $9.520 |
| 50+ | $8.970 |
| 100+ | $8.640 |
| 250+ | $8.280 |
| 500+ | $8.060 |
Price for:Each
Minimum: 1
Multiple: 1
$12.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX34460ETM+Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.68AC5321
Technical Datasheet
Reset Threshold Voltage – Min-
Reset Threshold Voltage - Nom2.048V
No. of Monitored Voltages12Monitors
Supply Voltage Min3V
Supply Voltage Max3.6V
Reset Output TypeActive-Low
IC Case / PackageTQFN-EP
No. of Pins48Pins
IC MountingSurface Mount
Delay Time-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Digital IC CaseTQFN-EP
Threshold Voltage-
Technical Specifications
Reset Threshold Voltage – Min
-
No. of Monitored Voltages
12Monitors
Supply Voltage Max
3.6V
IC Case / Package
TQFN-EP
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
-
Reset Threshold Voltage - Nom
2.048V
Supply Voltage Min
3V
Reset Output Type
Active-Low
No. of Pins
48Pins
Delay Time
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Digital IC Case
TQFN-EP
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
