Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX34409ETE+Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.73Y3619
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.570 |
| 10+ | $6.650 |
| 25+ | $6.350 |
| 50+ | $6.040 |
| 100+ | $5.740 |
| 250+ | $5.530 |
| 500+ | $5.350 |
Price for:Each
Minimum: 1
Multiple: 1
$8.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX34409ETE+Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.73Y3619
Technical Datasheet
Current Sense Amplifier TypeHigh Side
Gain Bandwidth Product-
IC Case / PackageTQFN
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Supply Voltage Min2.7V
Supply Voltage Max3.6V
CMRR-
Gain-
IC MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Input Offset Voltage-
No. of Amplifiers4 Amplifier
Input Bias Current2µA
Amplifier Case StyleTQFN
Bandwidth-
Automotive Qualification Standard-
Gain-
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Sense Amplifier Type
High Side
IC Case / Package
TQFN
Operating Temperature Min
-40°C
Supply Voltage Min
2.7V
CMRR
-
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (04-Feb-2026)
No. of Amplifiers
4 Amplifier
Amplifier Case Style
TQFN
Automotive Qualification Standard
-
Gain Bandwidth Product
-
No. of Pins
16Pins
Operating Temperature Max
85°C
Supply Voltage Max
3.6V
Gain
-
Product Range
-
MSL
MSL 1 - Unlimited
Input Offset Voltage
-
Input Bias Current
2µA
Bandwidth
-
Gain
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
