
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.610 | $6.61 |
| Total Price | $6.61 | ||
| Quantity | Price |
|---|---|
| 1+ | $6.610 |
| 25+ | $4.700 |
| 50+ | $4.490 |
| 100+ | $4.280 |
| 250+ | $4.270 |
| 500+ | $4.180 |
| 1000+ | $4.100 |
| 2500+ | $4.010 |
Product Information
Product Overview
The MAX3397EELA+T is a dual, bidirectional low level translator in 8 pin µDFN package. This device provides level shifting to allow data transfer in multivoltage system. Externally applied voltages VCC and VL set the logic levels on either side of the device. A logic signal present on the VL side of the device appears as logic-low signal on the VCC side of the device and vice-versa. It utilizes a transmission-gate based design to allow data translation in either direction VL to VCC and VCC to VL on a single data line. MAX3397E is ideally suitable for low-voltage ASICs/PLDs and higher voltage systems.
- Supply voltage range is 1.65V to 5.5V
- Operating temperature range from -40°C to 85°C
- Ultra-low 1µA supply current in shutdown mode
- Data rate of 16Mbps
- Extended ESD protection on I/O VCC lines, ±15kV Human Body Model
- Cell Phones; MP3 Players; Telecommunications Equipment; SPI™, MICROWIRE™, and I2C Level Translation;
- Portable POS Systems; Smart Card Readers; Low-Cost Serial Interfaces; GPS
Applications
Communications & Networking, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Inputs
15ns
µDFN
1.65V
-40°C
Bidirectional Low Voltage Translator
-
MSL 1 - Unlimited
-
8Pins
µDFN
5.5V
85°C
-
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
