
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.290 | $5.29 |
| Total Price | $5.29 | ||
| Quantity | Price |
|---|---|
| 1+ | $5.290 |
| 25+ | $3.730 |
| 50+ | $3.560 |
| 100+ | $3.390 |
| 250+ | $3.340 |
| 500+ | $3.270 |
| 1000+ | $3.210 |
| 2500+ | $3.140 |
Product Information
Product Overview
The MAX3394EEBL+T is a ±15kV ESD protected, high drive current, dual level translator with speed-up circuitry in 9 pin UCSP package. The bidirectional level translator provides level shifting required for data transfer in a multivoltage system. This device has an internal slew-rate enhancement circuitry featuring 10mA current-sink and 15mA current-source drivers to isolate capacitive loads from lower current drivers. In open-drain systems, slew rate enhancement enables fast data rates with larger pull-up resistors and increased bus load capacitance. The level translator operates in tri-state output mode with thermal-shutdown protection and ±15kV Human Body Model (HBM) ESD protection on the VCC side for greater protection. It is ideally used for data transfer between low voltage ASIC/PLDs and higher voltage systems.
- Operation down to +1.2V on VL and +1.65V on VCC, (1.2 to Vcc) VL and (1.65 to 5.5V) VCC supply
- Operating temperature range from -40°C to 85°C, 2 number of translators
- Bidirectional level translation without direction pin
- Slew-rate enhancement circuitry supports, larger capacitive loads/larger external pull-up resistors
- Low supply current in tri-state output mode (3µA typ)
- Thermal shutdown protection
- Data rate of 6Mbps with push-pull driver and 1Mbps with open-drain driver
- High-impedance state of the I/O lines during tri-state output mode
- Cell Phones; High-Speed Bus Fan-Out Expansion; Multivoltage Bidirectional Level Translation; Open-Drain Rise-Time Speed Up; SPI™,
- MICROWIRE™, and I²C Level Translation; Telecom, Networking, Server, RAID/SAN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Inputs
50ns
UCSP
1.2V
-40°C
Bidirectional Level Translator
-
MSL 1 - Unlimited
-
9Pins
UCSP
5.5V
85°C
-
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
