Print Page
MAX338ESE+
Multiplexer, Analog, 1 Channel, 8:1, 4.5V to 30V, ± 4.5V to ± 20V, SMD, -40 to 85 °C, NSOIC-16
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX338ESE+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.81Y9420
Your Part Number
164 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.170 |
| 10+ | $13.670 |
| 25+ | $12.970 |
| 50+ | $12.270 |
| 100+ | $11.830 |
| 250+ | $11.370 |
Price for:Each
Minimum: 1
Multiple: 1
$17.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX338ESE+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.81Y9420
Technical Datasheet
IC FunctionAnalog Multiplexer
IC Interface Type-
Power Supply TypeSingle & Dual Supply
Interface Applications-
Supply Voltage Range4.5V to 30V, ± 4.5V to ± 20V
Supply Voltage Min-
Supply Voltage Range4.5V to 30V, ± 4.5V to ± 20V
Supply Voltage Max-
IC Case / PackageNSOIC
Interface Case Style-
No. of Pins16Pins
No. of Channels1Channels
On Resistance Typ220ohm
On Resistance Max400ohm
Switch ConfigurationSPST-NO
Mux / Demux Configuration8:1
InterfacesCMOS
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Analog Multiplexer
Power Supply Type
Single & Dual Supply
Supply Voltage Range
4.5V to 30V, ± 4.5V to ± 20V
Supply Voltage Range
4.5V to 30V, ± 4.5V to ± 20V
IC Case / Package
NSOIC
No. of Pins
16Pins
On Resistance Typ
220ohm
Switch Configuration
SPST-NO
Interfaces
CMOS
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
IC Interface Type
-
Interface Applications
-
Supply Voltage Min
-
Supply Voltage Max
-
Interface Case Style
-
No. of Channels
1Channels
On Resistance Max
400ohm
Mux / Demux Configuration
8:1
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX338ESE+
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
