
Need more?
| Quantity | Price |
|---|---|
| 1+ | $14.270 |
| 10+ | $11.250 |
| 25+ | $10.800 |
| 50+ | $10.360 |
| 124+ | $9.920 |
| 310+ | $9.570 |
| 558+ | $9.200 |
Product Information
Product Overview
MAX3387ECUG+ is a ±15kV ESD-protected, auto shutdown Plus RS-232 transceiver for PDAs and cell phones. The MAX3387E 3V powered TIA/EIA-232 and V.28/V.24 is a communications interface with low power requirements, high data-rate capabilities, and enhanced electrostatic discharge (ESD) protection. All RS-232 inputs and outputs are protected to ±15kV using the IEC 1000-4-2 Air-Gap Discharge method, ±8kV using the IEC 1000-4-2 Contact Discharge method, and ±15kV using the Human Body Model. A proprietary low-dropout transmitter output stage enables true RS-232 performance from a +3.0V to +5.5V supply with a dual charge pump. The charge pump requires only four small 0.1µF capacitors for operation from a +3.3V supply. Suitable for subnotebook/palmtop computers, PDAs and PDA cradles, cell phone data cables, battery-powered equipment, hand-held equipment, peripherals applications.
- MAX3387E capable of running data rates up to 250kbps while maintaining RS-232 compliant O/P levels
- MAX3387E has a unique VL pin that allows interoperation in mixed-logic voltage systems
- Both input and output logic levels are pin programmable through the VL pin
- MAX3387E has three receivers and three transmitters
- Low 300µA supply current
- 1µA Auto Shutdown Plus™ with receivers active
- 100ns transmitter skew and 50ns receiver skew
- 30V/µs max transition-region slew rate at CL = 150pF to 1000pF, VCC = +3.3V, TA = +25°C
- 24 pin TSSOP package
- Operating temperature range from 0 to +70°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transceiver
RS232
3Drivers
-
3V
TSSOP
24Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
0°C
-
-
-
RS232 Transceiver
3Receivers
3
250Kbps
5.5V
TSSOP
-
-
70°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for MAX3387ECUG+
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
