Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX333ACWP+Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.78Y4916
Your Part Number
380 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.290 |
| 10+ | $9.660 |
| 25+ | $9.230 |
| 50+ | $8.790 |
| 100+ | $8.520 |
| 250+ | $8.250 |
| 500+ | $7.940 |
Price for:Each
Minimum: 1
Multiple: 1
$12.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX333ACWP+Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.78Y4916
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle & Dual Supply
Supply Voltage Range± 4.5V to ± 20V
Supply Voltage Range± 4.5V to ± 20V
IC Case / PackageSOIC
No. of Pins20Pins
No. of Channels4Channels
On Resistance Typ20ohm
On Resistance Max35ohm
Switch ConfigurationSPDT
Mux / Demux Configuration-
InterfacesParallel
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Precision, quad, SPDT, CMOS analogue switch in 20 pin SOIC package
- Upgraded replacement for a DG211/DG212 pair or two DG403s
- Low on resistance of less than 17ohm typical (35ohm max)
- Matched on-resistance between channels is less than 2ohm
- Flat on-resistance over analogue signal range is 3ohm max
- Charge injection of less than 10pC
- Off-channel leakage current of less than 6nA at +85°C
- ESD guaranteed <gt/> 2000V per Method 3015.7
- Single supply operation (+10V to +30V)/bipolar supply operation (±4.5V to ±20V)
- TTL-/CMOS logic compatibility, rail-to-rail analogue signal handling capability
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
± 4.5V to ± 20V
IC Case / Package
SOIC
No. of Channels
4Channels
On Resistance Max
35ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Power Supply Type
Single & Dual Supply
Supply Voltage Range
± 4.5V to ± 20V
No. of Pins
20Pins
On Resistance Typ
20ohm
Switch Configuration
SPDT
Interfaces
Parallel
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX333ACWP+
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
