
Need more?
| Quantity | Price |
|---|---|
| 1+ | $14.460 |
| 10+ | $11.430 |
| 25+ | $10.910 |
| 50+ | $10.380 |
| 100+ | $9.860 |
| 250+ | $9.550 |
| 500+ | $9.390 |
Product Information
Product Overview
MAX3323EEUE+ is a ±15kV ESD-protected, RS-232 transceiver for multidrop applications. The MAX3323E 3.0V to 5.5V powered EIA/TIA-232 and V.28/V.24 communications interfaces are designed for multidrop applications with low power requirements, high data-rate capabilities, and enhanced electrostatic discharge (ESD) protection. All RS-232 inputs and outputs are protected to ±15kV using the IEC 1000-4-2 air-gap discharge method, ±8kV using the IEC 1000-4-2 contact discharge method, and ±15kV using the human body model. It has pin-selectable 5Kohm/high-impedance RS-232 receivers. This device is capable of receiving data in high-impedance mode. In multidrop applications, one receiver has a 5Kohm input resistance, while the other receiver is high impedance to ensure the RS-232 standard is observed. Applications include bar-code scanners, video security, industrial data acquisition, data splitters.
- Transmitter outputs three-stated by logic control
- VL pin for compatibility with mixed voltage systems
- Maximum data rate is 250kbps at RL = 3kohm, CL = 1000pF, one transmitter switching
- Supply current in shutdown is 1µA typ at active-low SHDN = 0V, no load
- Transition region slew rate is 30V/µs max at RL = 3kohm to 7kohm, CL = 1000pF
- Transmitter output voltage swing is ±5.4V typ (all transmitter outputs loaded with 3kohm to ground)
- Receiver input voltage is +25V maximum
- 16 TSSOP package
- Operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
1Receivers
-
250Kbps
3V
TSSOP
-
-
85°C
-
No SVHC (04-Feb-2026)
Adjustable
1
-
-
5.5V
16Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
