Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX33046ESHLD#
Newark Part No.37AJ8977
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $138.970 |
Price for:Each
Minimum: 1
Multiple: 1
$138.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX33046ESHLD#
Newark Part No.37AJ8977
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeHalf Duplex RS-485 Transceiver
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX33046E
Product Range-
Kit ContentsEvaluation Board MAX33046E
SVHCNo SVHC (25-Jun-2025)
Product Overview
MAX33046ESHLD# is a MAX33046E shield that is fully assembled and tested printed circuit board (PCB) that demonstrates the functionality of the MAX33046E half-duplex RS-485 transceiver with ±25V fault protection, extended -7V to +12V common-mode range, and ±40kV ESD Human Body Model (HBM) for A/B data lines. The shield features a digital isolator which is used as a level translator between the RS-485 transceiver and the controller interface.
- Easy evaluation of the MAX33046E
- I/O interface compatibility from 1.71V to 5.5V
- Proven PCB layout
- Arduino®/Arm® Mbed™ platform compatible
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Analog Devices
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Application Sub Type
Half Duplex RS-485 Transceiver
Silicon Core Number
MAX33046E
Kit Contents
Evaluation Board MAX33046E
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate