New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Drivers & Interfaces
                                                                                                    4. Serial Communications RS232, RS485, RS422
                                                                                                    Print Page

                                                                                                    MAX3295AUT+T

                                                                                                    Transmitter RS422, RS485, 3.135V-3.465V supply, 1 Driver, SOT-23-6

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES MAX3295AUT+T
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX3295AUT+T
                                                                                                    Newark Part No.
                                                                                                    Re-Reel73Y3539
                                                                                                    Cut Tape73Y3539
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 14 week(s)
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape1$5.290$5.29
                                                                                                    Total Price $5.29
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$5.290
                                                                                                    10+$4.040
                                                                                                    25+$3.720
                                                                                                    50+$3.550
                                                                                                    100+$3.380
                                                                                                    250+$3.210
                                                                                                    500+$3.110
                                                                                                    1000+$3.030
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX3295AUT+T
                                                                                                    Newark Part No.
                                                                                                    Re-Reel73Y3539
                                                                                                    Cut Tape73Y3539
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Device TypeTransmitter
                                                                                                    IC TypeRS422 Transmitter
                                                                                                    No. of Receivers-
                                                                                                    IC Interface TypeRS422, RS485
                                                                                                    No. of Drivers1Drivers
                                                                                                    No. of Transmitters1
                                                                                                    Communication Mode-
                                                                                                    Data Rate Max20Mbps
                                                                                                    Driver Case StyleSOT-23
                                                                                                    Supply Voltage Min3.135V
                                                                                                    Supply Voltage Max3.465V
                                                                                                    IC Case / PackageSOT-23
                                                                                                    No. of Pins6Pins
                                                                                                    No. of Nodes-
                                                                                                    ESD Protection±9 kV (HBM)
                                                                                                    Fail Safe-
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max125°C
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    IC Generic NumberMAX3295
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    The MAX3295AUT+T is a 20Mbps, +3.3V, RS485/ RS422 transmitter in 6 pin SOT-23 package. The low power, high speed transmitter for RS485/RS422 communication operates from a single +3.3V power supply. The device contains one differential transmitter. It has an output skew of less than 5ns and a driver propagation delay below 25ns. The output level at +1.5V with a standard 54ohm load compliant with RS485 specifications. The transmitter draws 5mA of supply current when the device not connected to load and 1μA in low power shutdown mode (DE = GND). Hot-swap circuitry eliminates false transitions on the data cable during circuit initialization or connection to a live backplane. The short circuit current limiting and thermal shutdown circuitry protect the driver against excessive power dissipation.

                                                                                                    • Supply voltage range is 3.135V to 3.465V
                                                                                                    • Operating temperature range from -40°C to 125°C
                                                                                                    • Common mode input voltage range from -7V to +12V
                                                                                                    • Current limiting and thermal shutdown for driver overload protection
                                                                                                    • ESD protection ±9KV using human body model

                                                                                                    Applications

                                                                                                    Communications & Networking, Automotive, Security, Industrial

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Device Type

                                                                                                    Transmitter

                                                                                                    No. of Receivers

                                                                                                    -

                                                                                                    No. of Drivers

                                                                                                    1Drivers

                                                                                                    Communication Mode

                                                                                                    -

                                                                                                    Driver Case Style

                                                                                                    SOT-23

                                                                                                    Supply Voltage Max

                                                                                                    3.465V

                                                                                                    No. of Pins

                                                                                                    6Pins

                                                                                                    ESD Protection

                                                                                                    ±9 kV (HBM)

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    IC Type

                                                                                                    RS422 Transmitter

                                                                                                    IC Interface Type

                                                                                                    RS422, RS485

                                                                                                    No. of Transmitters

                                                                                                    1

                                                                                                    Data Rate Max

                                                                                                    20Mbps

                                                                                                    Supply Voltage Min

                                                                                                    3.135V

                                                                                                    IC Case / Package

                                                                                                    SOT-23

                                                                                                    No. of Nodes

                                                                                                    -

                                                                                                    Fail Safe

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    IC Generic Number

                                                                                                    MAX3295

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.