MAX3292ESD+
RS422/RS485 Transceiver, Full Duplex, 10 Mbps, 1 Transmitter, 5.25 V Supply, -40 to 85 °C, NSOIC-14

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX3292ESD+Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 81Y9410 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $16.980 |
| 10+ | $13.470 |
| 25+ | $12.770 |
| 50+ | $12.060 |
| 100+ | $11.620 |
| 250+ | $11.170 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX3292ESD+Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 81Y9410 |
| Technical Datasheet | |
| Device Type | RS422 / RS485 Transceiver |
| IC Type | RS422 / RS485 Transceiver |
| IC Interface Type | RS422, RS485 |
| No. of Receivers | 1Receivers |
| No. of Transmitters | 1 |
| No. of Drivers | 1Drivers |
| Communication Mode | Full Duplex |
| Data Rate Max | 10Mbps |
| Supply Voltage Min | 4.75V |
| Driver Case Style | SOIC |
| Supply Voltage Max | 5.25V |
| IC Case / Package | NSOIC |
| No. of Pins | 14Pins |
| No. of Nodes | 128 |
| ESD Protection | - |
| Fail Safe | Open |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| IC Generic Number | MAX3292 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
MAX3292ESD+ is an RS-485/RS-422 transceiver with preemphasis for high-speed, long-distance communication. It features driver preemphasis circuitry, which extends the distance and increases the data rate of reliable communication by reducing intersymbol interference (ISI) caused by long cables. It is programmable for data rates up to 10Mbps by using a single external resistor. It is a full-duplex device that operates from a single +5V supply and offers a low-current shutdown mode that reduces supply current to 100nA. They feature driver output short-circuit current limiting and a fail-safe receiver input that guarantees a logic-high output if the input is an open circuit. A 1/4-unit load receiver input impedance allows up to 128 transceivers on the bus. Applications include long-distance, high-speed RS-485/RS-422 communications, telecommunications, industrial-control local area networks.
- Common-mode input voltage range from -7V to +12V
- Pin-compatible with ’75180, MAX489, MAX491, MAX3080, MAX3083, MAX3086, MAX1482
- Differential driver output is 1.5V min at R=27ohm
- Differential driver output with preemphasis is 2.4V min at R=27ohm
- Driver short-circuit output current is ±30mA min at -7V ≤ VOUT ≤ +12V
- No-Load Supply Current is 2.0mA typ at active-low RE=GND, DE=VCC
- Supply current in shutdown mode is 0.1µA typ at active-low RE=VCC, DE=GND, VY=VZ=0 to VCC
- Driver propagation delay is 41ns typ at RDIFF=54ohm, CL1=CL2=50pF
- 14 SO package
- Temperature range from -40°C to +85°C
Technical Specifications
| Device Type | RS422 / RS485 Transceiver |
|---|---|
| IC Interface Type | RS422, RS485 |
| No. of Transmitters | 1 |
| Communication Mode | Full Duplex |
| Supply Voltage Min | 4.75V |
| Supply Voltage Max | 5.25V |
| No. of Pins | 14Pins |
| ESD Protection | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| IC Type | RS422 / RS485 Transceiver |
|---|---|
| No. of Receivers | 1Receivers |
| No. of Drivers | 1Drivers |
| Data Rate Max | 10Mbps |
| Driver Case Style | SOIC |
| IC Case / Package | NSOIC |
| No. of Nodes | 128 |
| Fail Safe | Open |
| Operating Temperature Max | 85°C |
| Qualification | - |
| IC Generic Number | MAX3292 |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
