Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX32561-EVK#Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.42AM5673
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2,101.140 |
Price for:Each
Minimum: 1
Multiple: 1
$2,101.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX32561-EVK#Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.42AM5673
Technical Datasheet
Silicon ManufacturerAnalog Devices
No. of Bits32bit
Silicon Family Name-
Core ArchitectureARM
Core Sub-ArchitectureCortex-M3
Silicon Core NumberMAX32561
Kit ContentsEvaluation Board MAX32561
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MAX32561-EVK# is an evaluation kit that provides a platform for evaluating the capabilities of the MAX32561 DeepCover® secure microcontroller. It integrates an Arm® Cortex®-M3 processor to provide embedded security solutions to cloak sensitive data under multiple layers of advanced physical security and provide the most secure key storage possible. Suitable for ATM keyboards, contact/contactless pin pads, EMV card reader, PCI Mobile Payment Terminals (mPOS) applications.
- Modular antenna board with tuning and matching networks
- ISO 14443 Type A/B EMV compliant contactless reader
- 4 x 4 secure keypad and triple track magnetic stripe reader
- Arm JTAG 20-pin header, 128MB QSPI XIP flash
- USB 2.0 micro B to serial UART bridge, USB 2.0 micro B interface
- All analogue and GPIOs accessed through 0.1" headers
- Touch-enabled 3.5" 320 x 240 color TFT display
- Six dynamic pattern security self-destruct I/O signals available through 0.1" header
- Smart card socket with support for Legacy 5V cards
- 2 general-purpose LEDs and a general-purpose pushbutton switch
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Family Name
-
Core Sub-Architecture
Cortex-M3
Kit Contents
Evaluation Board MAX32561
SVHC
No SVHC (04-Feb-2026)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
MAX32561
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A002A1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
