Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX32520-KIT#
Newark Part No.33AH5748
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX32520
Kit Application TypeSecurity
Application Sub TypeDeepCover Secure Microcontroller
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4F
Silicon Family Name-
Kit ContentsEval Kit MAX32520 w/Preprogrammed Demo, MAX32625PICO# EV Kit, One Standard A to Micro B USB Cable
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- MAX32520 EV kit provides platform for evaluation capabilities of MAX32520 for secure element IoT
- Arm® Cortex® M4 Processor with FPU with ChipDNA™ PUF Technology
- USB 2.0 micro B to serial UART
- Serial UART access selectable through a USB 2.0 serial bridge or from an optional host processor
- Security self-destruct jumper
- Arm® or SWD JTAG 20-pin header and Cortex 10-pin header
- 40-pin connector for interfacing to a host processor
- Three PMOD connectors for interfacing to SPI, I2C or timer modules
- Select GPIOs accessed through shared 0.1in headers
- Board power provided by either USB port or from a host processor
Contents
MAX32520 EV kit containing a MAX32520 with a preprogrammed demo, MAX32625PICO# EV kit, One standard A to micro B USB cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Security
Core Architecture
ARM
Silicon Family Name
-
Product Range
-
Silicon Core Number
MAX32520
Application Sub Type
DeepCover Secure Microcontroller
Core Sub-Architecture
Cortex-M4F
Kit Contents
Eval Kit MAX32520 w/Preprogrammed Demo, MAX32625PICO# EV Kit, One Standard A to Micro B USB Cable
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:5A002A1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate