Need more?
| Quantity | Price |
|---|---|
| 1+ | $15.78 |
| 10+ | $12.48 |
| 25+ | $11.86 |
| 92+ | $11.22 |
| 138+ | $10.91 |
| 276+ | $10.59 |
| 506+ | $10.29 |
Product Information
Product Overview
MAX3250EAI+ is a 3.0V to 5.5V powered, ±50V isolated EIA/TIA-232 and V.28/V.24 communication interface with high data-rate capabilities. The MAX3250 is a dual die part that operates with up to ±50V difference between the RS-232 side and the logic side (ISOCOM to GND). This makes the device ideal for operation in noisy conditions with high common-mode voltages. This feature prevents damage to the device if RS-232 lines are inadvertently short-circuited to a +24V or ±48V power bus. The MAX3250 is powered by a single 3V to 5.5V supply on the logic side. Power is transferred from the logic side to the isolated side by ±100V external capacitors. Typical applications include industrial control, programmable logic controller, point-of-sale equipment, PC-to-router connections, diagnostic ports and telecom equipment.
- Two receivers (Rx) and two drivers (Tx)
- Guaranteed to run at data rates of 250kbps while maintaining RS-232 output levels
- Integration of isolation and RS-232 saves space
- Shutdown allows multiple interfaces (IrDA, RS-232, RS-485) to be connected to the same UART
- Inductorless/transformerless design simplifies EMI compliance
- Low-cost replacement for opto-isolated transceivers
- Meets EIA/TIA-232 specifications down to 3.0V
- Temperature range from -40°C to +85°C
- Available in 28 pin SSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
RS232
2Drivers
-
3V
SSOP
28Pins
-
-40°C
-
MSL 1 - Unlimited
No SVHC (25-Jun-2025)
RS232 Transceiver
2Receivers
2
250Kbps
5.5V
SSOP
-
-
85°C
-
MAX3250
Technical Docs (2)
Alternatives for MAX3250EAI+
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate