
Need more?
| Quantity | Price |
|---|---|
| 1+ | $15.290 |
| 10+ | $12.000 |
| 25+ | $11.070 |
| 92+ | $10.670 |
| 138+ | $10.260 |
| 276+ | $10.050 |
| 506+ | $9.840 |
Product Information
Product Overview
MAX3243CAI+ is a RS-232 transceiver with AutoShutdown. It achieves 1µA supply current with the AutoShutdown™ feature. When the device does not sense a valid signal level on its receiver inputs, the onboard power supply and drivers shut down. This occurs if the RS-232 cable is disconnected or if the transmitters of the connected peripheral are turned off. The system turns on again when a valid level is applied to any RS-232 receiver input. A proprietary, high-efficiency, dual charge-pump power supply and a low-dropout transmitter combines to deliver true RS-232 performance from a single +3.0V to +5.5V supply. Applications include battery-powered equipment, hand-held equipment, peripherals, and portable diagnostics equipment.
- Integrated charge pump circuitry simplifies power requirements
- Eliminates the need for a ±12 supply
- Operation from a single +3.3V or +5V supply
- 1µA supply current in shutdown mode saves power
- AutoShutdown feature is enabled after no activity on receiver inputs for 30µs
- Supply current (shutdown) is 1.0µA typ at active-low FORCEOFF=GND, VCC=3.3V or 5.0V, TA=+25°C
- Maximum data rate is 120kbps min at RL=3kohm, CL=1000pF, one transmitter switching
- Receiver propagation delay is 0.3μs typ at Receiver input to receiver output, CL=150pF
- 28 SSOP package
- Temperature range from 0°C to +70°C
Technical Specifications
RS232 Transceiver
RS232
3
-
3V
5.5V
28Pins
-
0°C
-
MSL 1 - Unlimited
Transceiver
5Receivers
3Drivers
120Kbps
SSOP
SSOP
-
-
70°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for MAX3243CAI+
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
