
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.890 | $10.89 |
| Total Price | $10.89 | ||
| Quantity | Price |
|---|---|
| 1+ | $10.890 |
| 25+ | $7.920 |
| 50+ | $7.590 |
| 100+ | $7.260 |
| 250+ | $7.180 |
| 500+ | $7.040 |
Product Information
Product Overview
The MAX3232EUE+T is a low power true RS232 transceiver in 16 pin TSSOP package. This transceiver has low dropout transmitter output stage enabling true RS232 performance from 3V to 5.5V supply with dual charge pump. The device requires only four small 0.1μF external charge pump capacitors. The MAX3232 device operates at data rate of 235Kbps and maintains RS232 output levels. It is pin, package and functionally compatible with industry standard MAX232 device.
- Supply voltage range from 3V to 5.5V
- Operating temperature range from -40°C to 85°C
- VCC power supply current of 0.3mA
- Transmitter skew of 300ns and receiver skew of 300ns
- Maximum transition region slew rate is 30V/μs (CL = 150pF to 1000pF)
- Two RS232 drivers and two RS232 receivers
Applications
Communications & Networking, Portable Devices, Consumer Electronics
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
RS232
2
-
3V
5.5V
16Pins
-
-40°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
Transceiver
2Receivers
2Drivers
120Kbps
TSSOP
TSSOP
-
-
85°C
-
MAX3232
Technical Docs (2)
Alternatives for MAX3232EUE+T
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
