
Need more?
| Quantity | Price |
|---|---|
| 1+ | $13.750 |
| 10+ | $10.830 |
| 25+ | $10.360 |
| 50+ | $9.900 |
| 152+ | $9.430 |
| 304+ | $9.120 |
| 532+ | $8.850 |
Product Information
Product Overview
MAX3232EEAE+ is a +3V-powered EIA/TIA-232 and V.28/V.24 communications interface device that features low power consumption, high data-rate capabilities, and enhanced ESD protection. The enhanced ESD structure protects all transmitter outputs and receiver inputs to ±15kV using IEC 1000-4-2 Air-Gap Discharge, ±8kV using IEC 1000-4-2 Contact Discharge, and ±15kV using the HBM. The logic and receiver I/O pins of the MAX3237E are protected to the above standards, while the transmitter output pins are protected to ±15kV using the HBM. A proprietary low-dropout transmitter output stage delivers true RS-232 performance from a +3.0V to +5.5V power supply, using an internal dual charge pump. The charge pump requires only four small 0.1μF capacitors for operation from a +3.3V supply. It guarantees operation at data rates of 250kbps while maintaining RS232 output levels.
- Two receivers and two transmitters
- ±15kV ESD-protected, down to 10nA true RS-232 transceiver
- Temperature range from -40°C to +85°C
- Available in 16 pin SSOP package
Technical Specifications
RS232 Transceiver
2Receivers
2Drivers
-
SSOP
5.5V
16Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
Transceiver
RS232
2
250Kbps
3V
SSOP
-
-
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for MAX3232EEAE+
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
