
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX3232EEAE+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel73Y3466RL Cut Tape73Y3466 |
| Your Part Number | |
| Technical Datasheet |
6,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $15.000 | $15.00 |
| Total Price | $15.00 | ||
| Quantity | Price |
|---|---|
| 1+ | $15.000 |
| 25+ | $11.060 |
| 50+ | $10.640 |
| 100+ | $10.210 |
| 250+ | $10.010 |
| 500+ | $9.800 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX3232EEAE+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel73Y3466RL Cut Tape73Y3466 |
| Technical Datasheet | |
| IC Type | RS232 Transceiver |
| Device Type | Transceiver |
| IC Interface Type | RS232 |
| No. of Receivers | 2Receivers |
| No. of Drivers | 2Drivers |
| No. of Transmitters | 2 |
| Communication Mode | - |
| Data Rate Max | 250Kbps |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 5.5V |
| Driver Case Style | SSOP |
| IC Case / Package | SSOP |
| No. of Pins | 16Pins |
| No. of Nodes | - |
| ESD Protection | ±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM) |
| Fail Safe | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| IC Generic Number | MAX3232 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MAX3232EEAE+T is a ±15KV ESD protected true RS232 transceiver in 16 pin SSOP package. This 3V powered EIA/TIA-232 and V.28/V.24 communications interface device has low power consumption, high data rate capabilities and enhanced electrostatic discharge (ESD) protection. The enhanced ESD structure protects all transmitter outputs and receiver inputs to ±15KV using IEC 1000-4-2 air-gap discharge, ±8KV using IEC 1000-4-2 contact discharge and ±15KV using human body model. A low dropout transmitter output stage delivers true RS232 performance from 3V to 5.5V power supply using an internal dual charge pump. The charge pump requires only four small 0.1µF capacitors for operation from 3.3V supply. The MAX3232E has two receivers and two transmitters. This device is a pin, package and functionally compatible with the industry standard MAX232 device.
- Supply voltage range from 3V to 5.5V
- Operating temperature range from -40°C to 85°C
- Maximum data rate of 250Kbps
- Maximum transition region slew rate of 30V/μs (CL = 150pF to 1000pF)
Applications
Communications & Networking, Consumer Electronics, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Type | RS232 Transceiver |
|---|---|
| IC Interface Type | RS232 |
| No. of Drivers | 2Drivers |
| Communication Mode | - |
| Supply Voltage Min | 3V |
| Driver Case Style | SSOP |
| No. of Pins | 16Pins |
| ESD Protection | ±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM) |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Device Type | Transceiver |
|---|---|
| No. of Receivers | 2Receivers |
| No. of Transmitters | 2 |
| Data Rate Max | 250Kbps |
| Supply Voltage Max | 5.5V |
| IC Case / Package | SSOP |
| No. of Nodes | - |
| Fail Safe | - |
| Operating Temperature Max | 85°C |
| Qualification | - |
| IC Generic Number | MAX3232 |
Technical Docs (2)
Alternatives for MAX3232EEAE+T
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
