Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.610 |
| 10+ | $5.880 |
| 25+ | $5.220 |
| 92+ | $5.060 |
| 138+ | $4.880 |
| 276+ | $4.800 |
| 506+ | $4.720 |
Product Information
Product Overview
MAX3232CWE+ is a 3.0V to 5.5V, low-power, up to 1Mbps, true RS-232 transceiver using four 0.1µF external capacitors. This transceiver has a proprietary low-dropout transmitter output stage enabling true RS-232 performance from a 3.0V to 5.5V supply with a dual charge pump. This device requires only four small 0.1µF external charge pump capacitors. It has 2 receivers and 2 drivers. It features a 1µA shutdown mode that reduces power consumption and extends battery life in portable systems. Its receivers remain active in shutdown mode, allowing external devices such as modems to be monitored using only 1µA supply current. It is used in applications such as notebook, subnotebook, and palmtop computers, high-speed modems, battery-powered equipment, hand-held equipment, peripherals, printers.
- VCC power-supply current is 1mA maximum at (no load, VCC = 3.3V or 5.0V, TA = +25°C)
- Shutdown supply current is 1µA typical at (SHDN = GND, TA = +25°C)
- Input leakage current (logic inputs and receiver outputs) is ±1.0µA maximum
- Input resistance is 5Kohm typical at (VCC = +3.0V to +5.5V, C1–C4 = 0.1µF, TA = +25°C)
- Output leakage current (transmitter output) is ±25µA maximum at (TA = +25°C)
- Maximum data rate is 235Kbps typ at (RL = 3Kohm, CL = 1000pF, one transmitter switching)
- Receiver propagation delay is 0.3µs typical at (R-IN to R-OUT, CL = 150pF)
- Transition-region slew rate is 30V/µs maximum at (CL = 150pF to 1000pF)
- Operating temperature range from 0°C to +70°C
- 16-lead wide SO package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
RS232
2
-
3V
WSOIC
16Pins
-
0°C
-
MSL 1 - Unlimited
No SVHC (25-Jun-2025)
RS232 Transceiver
2Receivers
2Drivers
120Kbps
5.5V
WSOIC
-
-
70°C
-
MAX3232
Technical Docs (2)
Alternatives for MAX3232CWE+
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate