
Product Information
Alternatives for MAX3232CSE+
3 Products Found
Product Overview
MAX3232CSE+ is a low-power True RS232 transceiver. It has a proprietary low-dropout transmitter output stage enabling true RS-232 performance from a 3.0V to 5.5V supply with a dual charge pump. The devices require only four small 0.1µF external charge-pump capacitors. MAX3232, is guaranteed to run at data rates of 120kbps while maintaining RS-232 output levels. Typical applications include battery-powered equipment, hand-held equipment, peripherals and datacom equipment.
- Contains 2 receivers and 2 drivers
- Charge pump circuitry eliminates the need for a bipolar ±12V supply
- Always-on extra outputs enable monitoring of external devices
- Temperature range from 0°C to +70°C
- Available in 16 pin NSOIC package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
2Receivers
2Drivers
-
3V
NSOIC
16Pins
-
0°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
RS232 Transceiver
RS232
2
120Kbps
5.5V
NSOIC
-
-
70°C
-
MAX3232
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
