Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX3227ECAE+T
Newark Part No.
Re-Reel73Y3448
Cut Tape73Y3448
Your Part Number
990 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.440 | $9.44 |
| Total Price | $9.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.440 |
| 10+ | $7.850 |
| 25+ | $7.460 |
| 50+ | $7.240 |
| 100+ | $7.020 |
| 250+ | $6.810 |
| 500+ | $6.690 |
| 1000+ | $6.580 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX3227ECAE+T
Newark Part No.
Re-Reel73Y3448
Cut Tape73Y3448
Technical Datasheet
Device TypeTransceiver
IC TypeRS232 Transceiver
IC Interface TypeRS232
No. of Receivers1Receivers
No. of Drivers1Drivers
No. of Transmitters1
Communication Mode-
Data Rate Max1Mbps
Driver Case StyleSSOP
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Case / PackageSSOP
No. of Pins16Pins
No. of Nodes-
ESD Protection±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
Fail Safe-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
IC Generic NumberMAX3227
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Device Type
Transceiver
IC Interface Type
RS232
No. of Drivers
1Drivers
Communication Mode
-
Driver Case Style
SSOP
Supply Voltage Max
5.5V
No. of Pins
16Pins
ESD Protection
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
SVHC
No SVHC (04-Feb-2026)
IC Type
RS232 Transceiver
No. of Receivers
1Receivers
No. of Transmitters
1
Data Rate Max
1Mbps
Supply Voltage Min
3V
IC Case / Package
SSOP
No. of Nodes
-
Fail Safe
-
Operating Temperature Max
70°C
Qualification
-
IC Generic Number
MAX3227
Technical Docs (2)
Alternatives for MAX3227ECAE+T
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
