
Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.520 |
| 10+ | $7.410 |
| 25+ | $7.070 |
| 50+ | $6.740 |
| 148+ | $6.410 |
| 296+ | $6.170 |
| 518+ | $5.970 |
Product Information
Product Overview
MAX3225CUP+ is a RS-232 transceiver with AutoShutdown Plus. It is a 3V-powered EIA/TIA-232 and V.28/V.24 communications interface with automatic shutdown/wakeup features and high data-rate capabilities. It achieves a 1µA supply current using the revolutionary AutoShutdown Plus™ feature. This device automatically enters a low-power shutdown mode when the RS-232 cable is disconnected or the transmitters of the connected peripherals are inactive, and the UART driving the transmitter inputs is inactive for more than 30 seconds. This turns on again when this senses a valid transition at any transmitter or receiver input. AutoShutdown Plus saves power without changes to the existing BIOS or operating system. Applications include notebooks, subnotebooks, and palmtop computers, cellular phones, battery-powered equipment, handheld equipment, peripherals, and printers.
- 2/2 number of drivers/receivers, 1Mbps guaranteed data rate
- Input leakage current is ±0.01µA typ at T-IN, FORCEON, active-low FORCEOFF
- Output short-circuit current is ±60mA maximum
- Output leakage current is ±25µA max at VCC=0 or 3V to 5.5V, VOUT=±12V, transmitters disabled
- Receiver propagation delay is 0.15µs typ at R-IN to R-OUT, CL=150pF
- Transition-region slew rate is 30V/µs max at CL=150pF to 1000pF
- Receiver skew is 50ns typ =+25°C
- Transition-region slew rate is 150V/µs max at VCC=3.3V, TA=+25°C
- 20 TSSOP package
- Temperature range from 0°C to +70°C
Applications
Communications & Networking, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transceiver
2Receivers
2Drivers
Full Duplex
3V
5.5V
20Pins
±15 kV (HBM)
0°C
-
-
MAX3225
RS232 Transceiver
RS232
2
1Mbps
TSSOP
TSSOP
-
-
70°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
