
2,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.150 | $9.15 |
| Total Price | $9.15 | ||
| Quantity | Price |
|---|---|
| 1+ | $9.150 |
| 25+ | $6.600 |
| 50+ | $6.320 |
| 100+ | $6.040 |
| 250+ | $5.920 |
| 500+ | $5.800 |
Product Information
Product Overview
MAX3223CAP+T is a transceiver with auto shutdown. It achieves 1µA supply current with Analog Device's revolutionary AutoShutdown™ feature. When the device does not sense a valid signal level on their receiver inputs, the on-board power supply and drivers shut down. This occurs if the RS-232 cable is disconnected or if the transmitters of the connected peripheral are turned off. The system turns on again when a valid level is applied to any RS-232 receiver input. It requires only 0.1µF capacitors in 3.3V operation, and can operate from input voltages ranging from +3.0V to +5.5V. A proprietary, high-efficiency, dual charge-pump power supply and a low-dropout transmitter combine to deliver true RS-232 performance from a single +3.0V to +5.5V supply. It is used in applications such as battery-powered equipment, hand-held equipment, peripherals, and portable diagnostics equipment.
- Auto shutdown feature is enabled after no activity on receiver inputs for 30µs
- Supply current (auto shutdown) is 1µA typ at (all R-IN open, FORCEON = GND, FORCEOFF = VCC)
- Supply current (shutdown) is 1µA typical at (FORCEOFF = GND)
- Input leakage current (logic input and receiver output) is ±1µA maximum
- Input resistance (receiver input) is 5Kohm typical at (TA = +25°C)
- Input hysteresis(receiver inputs) is 0.3V typical at (VCC = +3.0V to +5.5V, C1–C4 = 0.1µF)
- Maximum data rate is 235Kbps typical at (RL = 3Kohm, CL = 1000pF, one transmitter switching)
- Receiver propagation delay is 0.3µs typical at (receiver input to receiver output, CL = 150pF)
- Transition-region slew rate is 8V/µs typical at (CL = 200pF to 2500pF, TA = +25°C)
- Operating temperature range from 0°C to +70°C, 20-lead SSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
RS232
2Drivers
-
3V
SSOP
20Pins
-
0°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
RS232 Transceiver
2Receivers
2
120Kbps
5.5V
SSOP
-
-
70°C
-
MAX3223
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
